


RF052VYM2SFHTR | |
|---|---|
DigiKey Part Number | 846-RF052VYM2SFHTR-ND - Tape & Reel (TR) 846-RF052VYM2SFHTRCT-ND - Cut Tape (CT) 846-RF052VYM2SFHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF052VYM2SFHTR |
Description | 200V 0.5A 11NS, SOD-323HE, SUPER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount TUMD2M (SOD-323HE) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package TUMD2M (SOD-323HE) |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 500 mA | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,16630 € | 16,63 € |
| 500 | 0,12446 € | 62,23 € |
| 1.000 | 0,11095 € | 110,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09374 € | 281,22 € |
| 6.000 | 0,08507 € | 510,42 € |
| 9.000 | 0,08064 € | 725,76 € |
| 15.000 | 0,07567 € | 1.135,05 € |
| 21.000 | 0,07273 € | 1.527,33 € |
| 30.000 | 0,06986 € | 2.095,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

