Similar

RF051VA2STR | |
|---|---|
DigiKey Part Number | RF051VA2STR-ND - Tape & Reel (TR) RF051VA2SCT-ND - Cut Tape (CT) RF051VA2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF051VA2STR |
Description | DIODE STANDARD 200V 500MA TUMD2 |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount TUMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RF051VA2STR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TUMD2 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES07D-GS18 | Vishay General Semiconductor - Diodes Division | 159.291 | ES07D-GS18GICT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09684 € | 290,52 € |
| 6.000 | 0,08805 € | 528,30 € |
| 9.000 | 0,08357 € | 752,13 € |
| 15.000 | 0,07853 € | 1.177,95 € |
| 21.000 | 0,07554 € | 1.586,34 € |
| 30.000 | 0,07264 € | 2.179,20 € |
| 75.000 | 0,06693 € | 5.019,75 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |


