


RF04UA2DTR | |
|---|---|
DigiKey Part Number | RF04UA2DTR-ND - Tape & Reel (TR) RF04UA2DCT-ND - Cut Tape (CT) RF04UA2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF04UA2DTR |
Description | DIODE ARRAY GP 200V 400MA TSMD6 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 400mA Surface Mount SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | RF04UA2DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSMD6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28400 € | 2,84 € |
| 100 | 0,19070 € | 19,07 € |
| 500 | 0,14374 € | 71,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10926 € | 327,78 € |
| 6.000 | 0,09953 € | 597,18 € |
| 9.000 | 0,09457 € | 851,13 € |
| 15.000 | 0,08900 € | 1.335,00 € |
| 21.000 | 0,08570 € | 1.799,70 € |
| 30.000 | 0,08249 € | 2.474,70 € |
| 75.000 | 0,07745 € | 5.808,75 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

