Diode 250 V 100mA Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF01VM2SFHTE-17

DigiKey Part Number
RF01VM2SFHTE-17TR-ND - Tape & Reel (TR)
RF01VM2SFHTE-17CT-ND - Cut Tape (CT)
RF01VM2SFHTE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF01VM2SFHTE-17
Description
DIODE STANDARD 250V 100MA UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 250 V 100mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
RF01VM2SFHTE-17 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 250 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
250 V
Package / Case
Current - Average Rectified (Io)
100mA
Supplier Device Package
UMD2
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature - Junction
150°C (Max)
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV21WS-AQDiotec Semiconductor1.5664878-BAV21WS-AQCT-ND0,14000 €Similar
In-Stock: 2.460
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15300 €1,53 €
1000,09550 €9,55 €
5000,07030 €35,15 €
1.0000,06213 €62,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05169 €155,07 €
6.0000,04643 €278,58 €
9.0000,04374 €393,66 €
15.0000,04072 €610,80 €
21.0000,03893 €817,53 €
30.0000,03719 €1.115,70 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €