RDN100N20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,90276 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.723
Unit Price: 1,70000 €
Datasheet

Similar


STMicroelectronics
In Stock: 968
Unit Price: 1,97000 €
Datasheet
N-Channel 200 V 10A (Ta) 35W (Tc) Through Hole TO-220FN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDN100N20

DigiKey Part Number
RDN100N20-ND
Manufacturer
Manufacturer Product Number
RDN100N20
Description
MOSFET N-CH 200V 10A TO220FN
Customer Reference
Detailed Description
N-Channel 200 V 10A (Ta) 35W (Tc) Through Hole TO-220FN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
360mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
543 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FN
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes