
RDN050N20FU6 | |
|---|---|
DigiKey Part Number | RDN050N20FU6-ND |
Manufacturer | |
Manufacturer Product Number | RDN050N20FU6 |
Description | MOSFET N-CH 200V 5A TO220FN |
Customer Reference | |
Detailed Description | N-Channel 200 V 5A (Ta) 30W (Tc) Through Hole TO-220FN |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.6 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 292 pF @ 10 V |
FET Type | Power Dissipation (Max) 30W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FN |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 720mOhm @ 2.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCX081N20 | Rohm Semiconductor | 349 | RCX081N20-ND | 1,50000 € | Similar |


