RDD050N20TL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1.962
Unit Price: 1,72000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,22283 €
Datasheet
N-Channel 200 V 5A (Ta) 20W (Tc) Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDD050N20TL

DigiKey Part Number
RDD050N20TLTR-ND - Tape & Reel (TR)
RDD050N20TLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RDD050N20TL
Description
MOSFET N-CH 200V 5A CPT3
Customer Reference
Detailed Description
N-Channel 200 V 5A (Ta) 20W (Tc) Surface Mount CPT3
Datasheet
 Datasheet
EDA/CAD Models
RDD050N20TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
720mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
9.3 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
292 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
20W (Tc)
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
CPT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes