MFR Recommended
Similar
Similar
Similar

RDD022N60TL | |
|---|---|
DigiKey Part Number | RDD022N60TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RDD022N60TL |
Description | MOSFET N-CH 600V 2A CPT3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Tc) 20W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.7V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 175 pF @ 25 V |
FET Type | Power Dissipation (Max) 20W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package CPT3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.7Ohm @ 1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6002END3TL1 | Rohm Semiconductor | 1.847 | R6002END3TL1CT-ND | 1,49000 € | MFR Recommended |
| AOD2N60 | Alpha & Omega Semiconductor Inc. | 34.999 | 785-1180-1-ND | 1,03000 € | Similar |
| IRFR1N60ATRLPBF | Vishay Siliconix | 0 | IRFR1N60ATRLPBFTR-ND | 0,65442 € | Similar |
| SIHFR1N60A-GE3 | Vishay Siliconix | 0 | SIHFR1N60A-GE3-ND | 1,39000 € | Similar |
| SIHFR1N60ATR-GE3 | Vishay Siliconix | 0 | SIHFR1N60ATR-GE3-ND | 0,28974 € | Similar |





