RDD022N50TL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1.857
Unit Price: 1,41000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 6.331
Unit Price: 1,04000 €
Datasheet
N-Channel 500 V 2A (Tc) 20W (Tc) Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDD022N50TL

DigiKey Part Number
RDD022N50TL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RDD022N50TL
Description
MOSFET N-CH 500V 2A CPT3
Customer Reference
Detailed Description
N-Channel 500 V 2A (Tc) 20W (Tc) Surface Mount CPT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.4Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
4.7V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6.7 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
168 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
20W (Tc)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
CPT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes