N-Channel 250 V 4A (Tc) 29W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 250 V 4A (Tc) 29W (Tc) Surface Mount TO-252
TO-252

RD3U040CNTL1

DigiKey Part Number
RD3U040CNTL1TR-ND - Tape & Reel (TR)
RD3U040CNTL1CT-ND - Cut Tape (CT)
RD3U040CNTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RD3U040CNTL1
Description
MOSFET N-CH 250V 4A TO252
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 4A (Tc) 29W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
RD3U040CNTL1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.3Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
5.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
8.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
29W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,10200 €11,02 €
1000,74200 €74,20 €
5000,58766 €293,83 €
1.0000,53802 €538,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,48429 €1.210,72 €
5.0000,45109 €2.255,45 €
7.5000,43418 €3.256,35 €
12.5000,41519 €5.189,88 €
17.5000,41492 €7.261,10 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,05870 €