


RD3T075CNTL1 | |
|---|---|
DigiKey Part Number | RD3T075CNTL1TR-ND - Tape & Reel (TR) RD3T075CNTL1CT-ND - Cut Tape (CT) RD3T075CNTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3T075CNTL1 |
Description | MOSFET N-CH 200V 7.5A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 7.5A (Tc) 52W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3T075CNTL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 325mOhm @ 3.75A, 10V | |
Vgs(th) (Max) @ Id | 5.25V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 755 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,11200 € | 11,12 € |
| 100 | 0,74850 € | 74,85 € |
| 500 | 0,59308 € | 296,54 € |
| 1.000 | 0,54306 € | 543,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48892 € | 1.222,30 € |
| 5.000 | 0,45548 € | 2.277,40 € |
| 7.500 | 0,43845 € | 3.288,38 € |
| 12.500 | 0,41956 € | 5.244,50 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

