


RD3T050CNTL1 | |
|---|---|
DigiKey Part Number | RD3T050CNTL1TR-ND - Tape & Reel (TR) RD3T050CNTL1CT-ND - Cut Tape (CT) RD3T050CNTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3T050CNTL1 |
Description | MOSFET N-CH 200V 5A TO252 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 5A (Tc) 29W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3T050CNTL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 760mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 5.25V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 29W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,02600 € | 10,26 € |
| 100 | 0,69070 € | 69,07 € |
| 500 | 0,54686 € | 273,43 € |
| 1.000 | 0,50480 € | 504,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45050 € | 1.126,25 € |
| 5.000 | 0,41957 € | 2.097,85 € |
| 7.500 | 0,41242 € | 3.093,15 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

