


RD3S075CNTL1 | |
|---|---|
DigiKey Part Number | RD3S075CNTL1TR-ND - Tape & Reel (TR) RD3S075CNTL1CT-ND - Cut Tape (CT) RD3S075CNTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3S075CNTL1 |
Description | MOSFET N-CH 190V 7.5A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 190 V 7.5A (Tc) 52W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3S075CNTL1 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 25 V |
FET Type | Power Dissipation (Max) 52W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 190 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 336mOhm @ 3.8A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,56000 € | 15,60 € |
| 100 | 1,07030 € | 107,03 € |
| 500 | 0,86096 € | 430,48 € |
| 1.000 | 0,80752 € | 807,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68797 € | 1.719,92 € |
| 5.000 | 0,64460 € | 3.223,00 € |
| 7.500 | 0,62510 € | 4.688,25 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

