


RD3P050SNFRATL | |
---|---|
DigiKey Part Number | RD3P050SNFRATLTR-ND - Tape & Reel (TR) RD3P050SNFRATLCT-ND - Cut Tape (CT) RD3P050SNFRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3P050SNFRATL |
Description | MOSFET N-CH 100V 5A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 5A (Ta) 15W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3P050SNFRATL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 530 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 15W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,49000 € | 1,49 € |
10 | 1,05000 € | 10,50 € |
100 | 0,71980 € | 71,98 € |
500 | 0,59086 € | 295,43 € |
1.000 | 0,53285 € | 532,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,47138 € | 1.178,45 € |
5.000 | 0,43938 € | 2.196,90 € |
7.500 | 0,43533 € | 3.264,97 € |
Unit Price without VAT: | 1,49000 € |
---|---|
Unit Price with VAT: | 1,77310 € |