


RD3P04BBKHRBTL | |
|---|---|
DigiKey Part Number | 846-RD3P04BBKHRBTLTR-ND - Tape & Reel (TR) 846-RD3P04BBKHRBTLCT-ND - Cut Tape (CT) 846-RD3P04BBKHRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3P04BBKHRBTL |
Description | NCH 100V 36A, TO-252 (DPAK), POW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 36A (Tc) 53W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 590 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 53W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,12400 € | 11,24 € |
| 100 | 0,75760 € | 75,76 € |
| 500 | 0,60054 € | 300,27 € |
| 1.000 | 0,55001 € | 550,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49533 € | 1.238,33 € |
| 5.000 | 0,46154 € | 2.307,70 € |
| 7.500 | 0,44434 € | 3.332,55 € |
| 12.500 | 0,42600 € | 5.325,00 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

