


RD3N045ATTL1 | |
|---|---|
DigiKey Part Number | 846-RD3N045ATTL1TR-ND - Tape & Reel (TR) 846-RD3N045ATTL1CT-ND - Cut Tape (CT) 846-RD3N045ATTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3N045ATTL1 |
Description | PCH -80V -4.5A, TO-252 (DPAK), P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 4.5A (Tc) 17W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 650mOhm @ 2.25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 205 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 17W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,88800 € | 8,88 € |
| 100 | 0,59150 € | 59,15 € |
| 500 | 0,46418 € | 232,09 € |
| 1.000 | 0,42318 € | 423,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37882 € | 947,05 € |
| 5.000 | 0,35140 € | 1.757,00 € |
| 7.500 | 0,33743 € | 2.530,72 € |
| 12.500 | 0,32175 € | 4.021,87 € |
| 17.500 | 0,31246 € | 5.468,05 € |
| 25.000 | 0,31089 € | 7.772,25 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

