


RD3N03BATTL1 | |
|---|---|
DigiKey Part Number | 846-RD3N03BATTL1TR-ND - Tape & Reel (TR) 846-RD3N03BATTL1CT-ND - Cut Tape (CT) 846-RD3N03BATTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3N03BATTL1 |
Description | PCH -80V -30A, TO-252 (DPAK), PO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 30A (Ta) 54W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 54W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,32400 € | 13,24 € |
| 100 | 0,89980 € | 89,98 € |
| 500 | 0,71834 € | 359,17 € |
| 1.000 | 0,65998 € | 659,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59683 € | 1.492,07 € |
| 5.000 | 0,55782 € | 2.789,10 € |
| 7.500 | 0,53796 € | 4.034,70 € |
| 12.500 | 0,52927 € | 6.615,88 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

