


RD3N01BATTL1 | |
|---|---|
DigiKey Part Number | 846-RD3N01BATTL1TR-ND - Tape & Reel (TR) 846-RD3N01BATTL1CT-ND - Cut Tape (CT) 846-RD3N01BATTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3N01BATTL1 |
Description | PCH -80V -10A TO-252, POWER MOSF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 1A (Ta) 25W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 141mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 840 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,00100 € | 10,01 € |
| 100 | 0,67030 € | 67,03 € |
| 500 | 0,52868 € | 264,34 € |
| 1.000 | 0,48312 € | 483,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43379 € | 1.084,47 € |
| 5.000 | 0,40332 € | 2.016,60 € |
| 7.500 | 0,38779 € | 2.908,43 € |
| 12.500 | 0,37036 € | 4.629,50 € |
| 17.500 | 0,36468 € | 6.381,90 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

