


RD3L080SNTL1 | |
|---|---|
DigiKey Part Number | RD3L080SNTL1TR-ND - Tape & Reel (TR) RD3L080SNTL1CT-ND - Cut Tape (CT) RD3L080SNTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3L080SNTL1 |
Description | MOSFET N-CH 60V 8A TO252 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8A (Ta) 15W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3L080SNTL1 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 380 pF @ 10 V |
FET Type | Power Dissipation (Max) 15W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 80mOhm @ 8A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,94400 € | 9,44 € |
| 100 | 0,63110 € | 63,11 € |
| 500 | 0,49680 € | 248,40 € |
| 1.000 | 0,45358 € | 453,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40680 € | 1.017,00 € |
| 5.000 | 0,37789 € | 1.889,45 € |
| 7.500 | 0,36317 € | 2.723,78 € |
| 12.500 | 0,34663 € | 4.332,88 € |
| 17.500 | 0,33890 € | 5.930,75 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

