


RD3L080SNFRATL | |
|---|---|
DigiKey Part Number | RD3L080SNFRATLTR-ND - Tape & Reel (TR) RD3L080SNFRATLCT-ND - Cut Tape (CT) RD3L080SNFRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3L080SNFRATL |
Description | MOSFET N-CH 60V 8A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8A (Ta) 15W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3L080SNFRATL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 15W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,12800 € | 11,28 € |
| 100 | 0,76260 € | 76,26 € |
| 500 | 0,60626 € | 303,13 € |
| 1.000 | 0,57219 € | 572,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50155 € | 1.253,88 € |
| 5.000 | 0,46793 € | 2.339,65 € |
| 7.500 | 0,46748 € | 3.506,10 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

