N-Channel 40 V 40A (Tc) 26W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 40A (Tc) 26W (Tc) Surface Mount TO-252
TO-252

RD3G400GNTL

DigiKey Part Number
RD3G400GNTLTR-ND - Tape & Reel (TR)
RD3G400GNTLCT-ND - Cut Tape (CT)
RD3G400GNTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RD3G400GNTL
Description
MOSFET N-CH 40V 40A TO252
Customer Reference
Detailed Description
N-Channel 40 V 40A (Tc) 26W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1410 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
26W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.731
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,03800 €10,38 €
1000,69930 €69,93 €
5000,55428 €277,14 €
1.0000,50764 €507,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,45717 €1.142,92 €
5.0000,42599 €2.129,95 €
7.5000,42070 €3.155,25 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €