


RD3G08DBLHRBTL | |
|---|---|
DigiKey Part Number | 846-RD3G08DBLHRBTLTR-ND - Tape & Reel (TR) 846-RD3G08DBLHRBTLCT-ND - Cut Tape (CT) 846-RD3G08DBLHRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3G08DBLHRBTL |
Description | NCH 40V 80A, TO-252 (DPAK), POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 76W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 600µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1830 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 76W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,25100 € | 12,51 € |
| 100 | 0,84820 € | 84,82 € |
| 500 | 0,67584 € | 337,92 € |
| 1.000 | 0,62039 € | 620,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56041 € | 1.401,02 € |
| 5.000 | 0,52335 € | 2.616,75 € |
| 7.500 | 0,50449 € | 3.783,68 € |
| 12.500 | 0,49294 € | 6.161,75 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

