


RD3G08CBKHRBTL | |
|---|---|
DigiKey Part Number | 846-RD3G08CBKHRBTLTR-ND - Tape & Reel (TR) 846-RD3G08CBKHRBTLCT-ND - Cut Tape (CT) 846-RD3G08CBKHRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3G08CBKHRBTL |
Description | NCH 40V 80A, TO-252 (DPAK), POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 96W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2570 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 96W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252 |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 80A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 924µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AG085FGD3HRBTL | Rohm Semiconductor | 2.500 | 846-AG085FGD3HRBTLCT-ND | 2,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,58800 € | 15,88 € |
| 100 | 1,09090 € | 109,09 € |
| 500 | 0,87828 € | 439,14 € |
| 1.000 | 0,82702 € | 827,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73602 € | 1.840,05 € |
| 5.000 | 0,69035 € | 3.451,75 € |
| 7.500 | 0,67567 € | 5.067,52 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

