


RD3G01BATTL1 | |
|---|---|
DigiKey Part Number | 846-RD3G01BATTL1TR-ND - Tape & Reel (TR) 846-RD3G01BATTL1CT-ND - Cut Tape (CT) 846-RD3G01BATTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3G01BATTL1 |
Description | PCH -40V -15A POWER MOSFET - RD3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 15A (Tc) 25W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3G01BATTL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1030 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 0,99000 € | 9,90 € |
| 100 | 0,66260 € | 66,26 € |
| 500 | 0,52230 € | 261,15 € |
| 1.000 | 0,47718 € | 477,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42834 € | 1.070,85 € |
| 5.000 | 0,39816 € | 1.990,80 € |
| 7.500 | 0,38279 € | 2.870,93 € |
| 12.500 | 0,36553 € | 4.569,12 € |
| 17.500 | 0,35930 € | 6.287,75 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

