


RD3G01BATTL1 | |
|---|---|
DigiKey Part Number | 846-RD3G01BATTL1TR-ND - Tape & Reel (TR) 846-RD3G01BATTL1CT-ND - Cut Tape (CT) 846-RD3G01BATTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3G01BATTL1 |
Description | PCH -40V -15A POWER MOSFET - RD3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 15A (Tc) 25W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3G01BATTL1 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1030 pF @ 20 V |
FET Type | Power Dissipation (Max) 25W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 39mOhm @ 15A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 0,97700 € | 9,77 € |
| 100 | 0,65430 € | 65,43 € |
| 500 | 0,51580 € | 257,90 € |
| 1.000 | 0,47124 € | 471,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42301 € | 1.057,53 € |
| 5.000 | 0,39321 € | 1.966,05 € |
| 7.500 | 0,37803 € | 2.835,22 € |
| 12.500 | 0,36098 € | 4.512,25 € |
| 17.500 | 0,35483 € | 6.209,52 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

