N-Channel 200 V 70A (Tc) 2.23W (Ta), 40W (Tc) Through Hole TO-220FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCX700N20

DigiKey Part Number
RCX700N20-ND
Manufacturer
Manufacturer Product Number
RCX700N20
Description
MOSFET N-CH 200V 70A TO220FM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 70A (Tc) 2.23W (Ta), 40W (Tc) Through Hole TO-220FM
Datasheet
 Datasheet
EDA/CAD Models
RCX700N20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
42.7mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
125 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
6900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.23W (Ta), 40W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,46000 €4,46 €
102,95500 €29,55 €
1002,10180 €210,18 €
5001,73766 €868,83 €
1.0001,62072 €1.620,72 €
2.0001,52245 €3.044,90 €
5.0001,50928 €7.546,40 €
Manufacturers Standard Package
Unit Price without VAT:4,46000 €
Unit Price with VAT:5,30740 €