
RCX511N25 | |
|---|---|
DigiKey Part Number | RCX511N25-ND |
Manufacturer | |
Manufacturer Product Number | RCX511N25 |
Description | MOSFET N-CH 250V 51A TO220FM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 51A (Tc) 2.23W (Ta), 40W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
EDA/CAD Models | RCX511N25 Models |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7000 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.23W (Ta), 40W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FM |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 25.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDPF51N25 | onsemi | 2.152 | FDPF51N25-ND | 2,83000 € | Similar |
| IXFP30N25X3M | IXYS | 210 | IXFP30N25X3M-ND | 8,15000 € | Similar |
| IXFP38N30X3M | IXYS | 2.160 | IXFP38N30X3M-ND | 6,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,50200 € | 25,02 € |
| 100 | 1,76320 € | 176,32 € |
| 500 | 1,44746 € | 723,73 € |
| 1.000 | 1,34607 € | 1.346,07 € |
| 2.000 | 1,26086 € | 2.521,72 € |
| 5.000 | 1,21973 € | 6.098,65 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

