
RCX160N20 | |
|---|---|
DigiKey Part Number | RCX160N20-ND |
Manufacturer | |
Manufacturer Product Number | RCX160N20 |
Description | MOSFET N-CH 200V 16A TO220FM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 16A (Tc) 2.23W (Ta), 40W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
EDA/CAD Models | RCX160N20 Models |
Category | Vgs(th) (Max) @ Id 5.25V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1370 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.23W (Ta), 40W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FM |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 180mOhm @ 8A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,26700 € | 12,67 € |
| 100 | 0,85980 € | 85,98 € |
| 500 | 0,68546 € | 342,73 € |
| 1.000 | 0,62938 € | 629,38 € |
| 2.000 | 0,58223 € | 1.164,46 € |
| 5.000 | 0,53124 € | 2.656,20 € |
| 10.000 | 0,50144 € | 5.014,40 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

