N-Channel 250 V 10A (Ta) 40W (Tc) Through Hole TO-220FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCX100N25

DigiKey Part Number
RCX100N25-ND
Manufacturer
Manufacturer Product Number
RCX100N25
Description
MOSFET N-CH 250V 10A TO220FM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 10A (Ta) 40W (Tc) Through Hole TO-220FM
Datasheet
 Datasheet
EDA/CAD Models
RCX100N25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Voltage (Max Rds On, Min Rds On)
10V
Mfr
Vgs (Max)
±30V
Packaging
Bulk
Power Dissipation (Max)
40W (Tc)
Part Status
Active
Operating Temperature
150°C (TJ)
FET Type
Mounting Type
Through Hole
Technology
Supplier Device Package
TO-220FM
Drain to Source Voltage (Vdss)
250 V
Package / Case
Current - Continuous Drain (Id) @ 25°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 374
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,71000 €2,71 €
101,75500 €17,55 €
1001,21200 €121,20 €
5000,98008 €490,04 €
1.0000,90554 €905,54 €
2.0000,84287 €1.685,74 €
5.0000,77510 €3.875,50 €
10.0000,77022 €7.702,20 €
Manufacturers Standard Package
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,22490 €