
RCX080N25 | |
|---|---|
DigiKey Part Number | RCX080N25-ND |
Manufacturer | |
Manufacturer Product Number | RCX080N25 |
Description | MOSFET N-CH 250V 8A TO220FM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 8A (Tc) 2.23W (Ta), 35W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
EDA/CAD Models | RCX080N25 Models |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 840 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.23W (Ta), 35W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FM |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 600mOhm @ 4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,06600 € | 10,66 € |
| 100 | 0,71670 € | 71,67 € |
| 500 | 0,56710 € | 283,55 € |
| 1.000 | 0,51898 € | 518,98 € |
| 2.000 | 0,47851 € | 957,02 € |
| 5.000 | 0,43472 € | 2.173,60 € |
| 10.000 | 0,40768 € | 4.076,80 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |


