
RCJ700N20TL | |
|---|---|
DigiKey Part Number | RCJ700N20TLTR-ND - Tape & Reel (TR) RCJ700N20TLCT-ND - Cut Tape (CT) RCJ700N20TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCJ700N20TL |
Description | MOSFET N-CH 200V 70A LPTS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 70A (Tc) 1.56W (Ta), 40W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | RCJ700N20TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 42.7mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 6900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Ta), 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,05500 € | 30,55 € |
| 25 | 2,81440 € | 70,36 € |
| 100 | 2,54940 € | 254,94 € |
| 250 | 2,42300 € | 605,75 € |
| 500 | 2,34682 € | 1.173,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,28413 € | 2.284,13 € |
| 2.000 | 2,23253 € | 4.465,06 € |
| 3.000 | 2,20668 € | 6.620,04 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

