N-Channel 200 V 20A (Tc) 1.56W (Ta), 106W (Tc) Surface Mount LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCJ200N20TL

DigiKey Part Number
846-RCJ200N20TLTR-ND - Tape & Reel (TR)
846-RCJ200N20TLCT-ND - Cut Tape (CT)
846-RCJ200N20TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCJ200N20TL
Description
MOSFET N-CH 200V 20A LPTS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 20A (Tc) 1.56W (Ta), 106W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
EDA/CAD Models
RCJ200N20TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
130mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.56W (Ta), 106W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LPTS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,50700 €15,07 €
251,37600 €34,40 €
1001,23230 €123,23 €
2501,16368 €290,92 €
5001,12230 €561,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,08828 €1.088,28 €
2.0001,06026 €2.120,52 €
3.0001,04623 €3.138,69 €
5.0001,03069 €5.153,45 €
7.0001,02161 €7.151,27 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,41570 €