
RCJ160N20TL | |
|---|---|
DigiKey Part Number | 846-RCJ160N20TLTR-ND - Tape & Reel (TR) 846-RCJ160N20TLCT-ND - Cut Tape (CT) 846-RCJ160N20TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCJ160N20TL |
Description | MOSFET N-CH 200V 16A LPTS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 16A (Tc) 1.56W (Ta), 40W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.25V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1370 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.56W (Ta), 40W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTS |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 180mOhm @ 8A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69490 € | 694,90 € |
| 2.000 | 0,64466 € | 1.289,32 € |
| 3.000 | 0,61908 € | 1.857,24 € |
| 5.000 | 0,61087 € | 3.054,35 € |
| Unit Price without VAT: | 0,69490 € |
|---|---|
| Unit Price with VAT: | 0,82693 € |

