
RCJ100N25TL | |
|---|---|
DigiKey Part Number | 846-RCJ100N25TLTR-ND - Tape & Reel (TR) 846-RCJ100N25TLCT-ND - Cut Tape (CT) 846-RCJ100N25TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCJ100N25TL |
Description | MOSFET N-CH 250V 10A LPT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 10A (Tc) 1.56W (Ta), 85W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | RCJ100N25TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 320mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 26.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1440 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Ta), 85W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,35400 € | 13,54 € |
| 100 | 0,92510 € | 92,51 € |
| 500 | 0,74126 € | 370,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68218 € | 682,18 € |
| 2.000 | 0,63250 € | 1.265,00 € |
| 3.000 | 0,60720 € | 1.821,60 € |
| 5.000 | 0,59595 € | 2.979,75 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

