
RBS5LAM40ATR | |
|---|---|
DigiKey Part Number | 846-RBS5LAM40ATR-ND - Tape & Reel (TR) 846-RBS5LAM40ACT-ND - Cut Tape (CT) 846-RBS5LAM40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBS5LAM40ATR |
Description | DIODE SCHOTTKY 20V 5A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 100 | 0,25170 € | 25,17 € |
| 500 | 0,19160 € | 95,80 € |
| 1.000 | 0,17221 € | 172,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14754 € | 442,62 € |
| 6.000 | 0,13512 € | 810,72 € |
| 9.000 | 0,12879 € | 1.159,11 € |
| 15.000 | 0,12319 € | 1.847,85 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

