
RBS3MM40BTR | |
|---|---|
DigiKey Part Number | 846-RBS3MM40BTR-ND - Tape & Reel (TR) 846-RBS3MM40BCT-ND - Cut Tape (CT) 846-RBS3MM40BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBS3MM40BTR |
Description | DIODE SCHOTTKY 20V 3A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,21880 € | 21,88 € |
| 500 | 0,16522 € | 82,61 € |
| 1.000 | 0,14793 € | 147,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12594 € | 377,82 € |
| 6.000 | 0,11485 € | 689,10 € |
| 9.000 | 0,10920 € | 982,80 € |
| 15.000 | 0,10285 € | 1.542,75 € |
| 21.000 | 0,09909 € | 2.080,89 € |
| 30.000 | 0,09544 € | 2.863,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

