
RBS3MM40ATR | |
|---|---|
DigiKey Part Number | 846-RBS3MM40ATR-ND - Tape & Reel (TR) 846-RBS3MM40ACT-ND - Cut Tape (CT) 846-RBS3MM40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBS3MM40ATR |
Description | DIODE SCHOTTKY 20V 3A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount PMDU |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDU |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10424 € | 312,72 € |
| 6.000 | 0,09490 € | 569,40 € |
| 9.000 | 0,09031 € | 812,79 € |
| Unit Price without VAT: | 0,10424 € |
|---|---|
| Unit Price with VAT: | 0,12405 € |

