
RBS2MM40BTR | |
|---|---|
DigiKey Part Number | 846-RBS2MM40BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBS2MM40BTR |
Description | DIODE SCHOTTKY 20V 2A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10318 € | 309,54 € |
| 6.000 | 0,09379 € | 562,74 € |
| 9.000 | 0,08667 € | 780,03 € |
| 15.000 | 0,08375 € | 1.256,25 € |
| 21.000 | 0,08060 € | 1.692,60 € |
| 30.000 | 0,07953 € | 2.385,90 € |
| Unit Price without VAT: | 0,10318 € |
|---|---|
| Unit Price with VAT: | 0,12278 € |

