
RBS2LAM40ATR | |
|---|---|
DigiKey Part Number | 846-RBS2LAM40ATR-ND - Tape & Reel (TR) 846-RBS2LAM40ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RBS2LAM40ATR |
Description | DIODE SCHOTTKY 20V 2A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32600 € | 3,26 € |
| 100 | 0,20820 € | 20,82 € |
| 500 | 0,15692 € | 78,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11049 € | 331,47 € |
| 6.000 | 0,10067 € | 604,02 € |
| 9.000 | 0,09567 € | 861,03 € |
| 15.000 | 0,09004 € | 1.350,60 € |
| 21.000 | 0,08671 € | 1.820,91 € |
| 30.000 | 0,08347 € | 2.504,10 € |
| 75.000 | 0,07853 € | 5.889,75 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

