
RBR5LAM30ATFTR | |
|---|---|
DigiKey Part Number | RBR5LAM30ATFTR-ND - Tape & Reel (TR) RBR5LAM30ATFCT-ND - Cut Tape (CT) RBR5LAM30ATFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR5LAM30ATFTR |
Description | DIODE SCHOTTKY 30V 5A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR5LAM30ATFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43700 € | 4,37 € |
| 100 | 0,28180 € | 28,18 € |
| 500 | 0,21472 € | 107,36 € |
| 1.000 | 0,19310 € | 193,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16562 € | 496,86 € |
| 6.000 | 0,15178 € | 910,68 € |
| 9.000 | 0,14473 € | 1.302,57 € |
| 15.000 | 0,13680 € | 2.052,00 € |
| 21.000 | 0,13210 € | 2.774,10 € |
| 30.000 | 0,12754 € | 3.826,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |











