Diode 30 V 5A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR5L30ATE25

DigiKey Part Number
RBR5L30ATE25TR-ND - Tape & Reel (TR)
RBR5L30ATE25CT-ND - Cut Tape (CT)
RBR5L30ATE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR5L30ATE25
Description
DIODE SCHOTTKY 30V 5A PMDS
Customer Reference
Detailed Description
Diode 30 V 5A Surface Mount PMDS
Datasheet
 Datasheet
EDA/CAD Models
RBR5L30ATE25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.336
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,56500 €5,65 €
1000,38280 €38,28 €
5000,29606 €148,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,22425 €336,38 €
3.0000,22203 €666,09 €
4.5000,22175 €997,88 €
7.5000,21306 €1.597,95 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €