
RBR40NS60AFHTL | |
|---|---|
DigiKey Part Number | RBR40NS60AFHTLTR-ND - Tape & Reel (TR) RBR40NS60AFHTLCT-ND - Cut Tape (CT) RBR40NS60AFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR40NS60AFHTL |
Description | DIODE ARRAY SCHOTT 60V 40A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 40A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RBR40NS60AFHTL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 800 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 40A | Supplier Device Package LPDS |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,67900 € | 16,79 € |
| 100 | 1,15640 € | 115,64 € |
| 500 | 0,93290 € | 466,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86106 € | 861,06 € |
| 2.000 | 0,80068 € | 1.601,36 € |
| 3.000 | 0,76992 € | 2.309,76 € |
| 5.000 | 0,73537 € | 3.676,85 € |
| 7.000 | 0,71817 € | 5.027,19 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

