
RBR40NS40ATL | |
|---|---|
DigiKey Part Number | 846-RBR40NS40ATLTR-ND - Tape & Reel (TR) 846-RBR40NS40ATLCT-ND - Cut Tape (CT) 846-RBR40NS40ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR40NS40ATL |
Description | LOW VF, 40V, 40A, TO-263S (D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 40A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 430 µA @ 40 V | |
Operating Temperature - Junction | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 1,98500 € | 19,85 € |
| 100 | 1,37910 € | 137,91 € |
| 500 | 1,12010 € | 560,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03690 € | 1.036,90 € |
| 2.000 | 0,96696 € | 1.933,92 € |
| 3.000 | 0,93133 € | 2.793,99 € |
| 5.000 | 0,89133 € | 4.456,65 € |
| 7.000 | 0,89072 € | 6.235,04 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |

