
RBR3MM40BTR | |
|---|---|
DigiKey Part Number | RBR3MM40BTR-ND - Tape & Reel (TR) RBR3MM40BCT-ND - Cut Tape (CT) RBR3MM40BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3MM40BTR |
Description | DIODE SCHOTTKY 40V 3A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR3MM40BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,22750 € | 22,75 € |
| 500 | 0,17256 € | 86,28 € |
| 1.000 | 0,15480 € | 154,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11300 € | 339,00 € |
| 6.000 | 0,11188 € | 671,28 € |
| 9.000 | 0,10856 € | 977,04 € |
| 15.000 | 0,10766 € | 1.614,90 € |
| 21.000 | 0,09789 € | 2.055,69 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

