Diode 30 V 3A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR3MM30ATFTR

DigiKey Part Number
RBR3MM30ATFTR-ND - Tape & Reel (TR)
RBR3MM30ATFCT-ND - Cut Tape (CT)
RBR3MM30ATFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR3MM30ATFTR
Description
DIODE SCHOTTKY 30V 3A PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RBR3MM30ATFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.140
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,33500 €3,35 €
1000,21420 €21,42 €
5000,16208 €81,04 €
1.0000,14526 €145,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10778 €323,34 €
6.0000,10327 €619,62 €
9.0000,10142 €912,78 €
15.0000,09931 €1.489,65 €
21.0000,09036 €1.897,56 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €