


RBR3LB30BTBR1 | |
|---|---|
DigiKey Part Number | 846-RBR3LB30BTBR1TR-ND - Tape & Reel (TR) 846-RBR3LB30BTBR1CT-ND - Cut Tape (CT) 846-RBR3LB30BTBR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3LB30BTBR1 |
Description | DIODE SCHOTTKY 30V 3A SMBP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBP | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59200 € | 5,92 € |
| 100 | 0,38670 € | 38,67 € |
| 500 | 0,29826 € | 149,13 € |
| 1.000 | 0,26977 € | 269,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23357 € | 700,71 € |
| 6.000 | 0,21534 € | 1.292,04 € |
| 9.000 | 0,20605 € | 1.854,45 € |
| 15.000 | 0,19561 € | 2.934,15 € |
| 21.000 | 0,18944 € | 3.978,24 € |
| 30.000 | 0,18343 € | 5.502,90 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

