
RBR3LAM60BTR | |
|---|---|
DigiKey Part Number | RBR3LAM60BTR-ND - Tape & Reel (TR) RBR3LAM60BCT-ND - Cut Tape (CT) RBR3LAM60BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3LAM60BTR |
Description | DIODE SCHOTTKY 60V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR3LAM60BTR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDTM |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44000 € | 4,40 € |
| 100 | 0,28400 € | 28,40 € |
| 500 | 0,21662 € | 108,31 € |
| 1.000 | 0,19490 € | 194,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16726 € | 501,78 € |
| 6.000 | 0,15334 € | 920,04 € |
| 9.000 | 0,14625 € | 1.316,25 € |
| 15.000 | 0,13828 € | 2.074,20 € |
| 21.000 | 0,13356 € | 2.804,76 € |
| 30.000 | 0,12897 € | 3.869,10 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |











