
RBR3LAM60BTFTR | |
|---|---|
DigiKey Part Number | RBR3LAM60BTFTR-ND - Tape & Reel (TR) RBR3LAM60BTFCT-ND - Cut Tape (CT) RBR3LAM60BTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3LAM60BTFTR |
Description | DIODE SCHOTTKY 60V 3A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR3LAM60BTFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34000 € | 3,40 € |
| 100 | 0,24710 € | 24,71 € |
| 500 | 0,18792 € | 93,96 € |
| 1.000 | 0,16883 € | 168,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14793 € | 443,79 € |
| 6.000 | 0,13233 € | 793,98 € |
| 9.000 | 0,12610 € | 1.134,90 € |
| 15.000 | 0,11909 € | 1.786,35 € |
| 21.000 | 0,11495 € | 2.413,95 € |
| 30.000 | 0,11092 € | 3.327,60 € |
| 75.000 | 0,10984 € | 8.238,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











