
RBR3LAM40BTFTR | |
|---|---|
DigiKey Part Number | RBR3LAM40BTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBR3LAM40BTFTR |
Description | DIODE SCHOTTKY 40V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR3LAM40BTFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12594 € | 377,82 € |
| 6.000 | 0,11485 € | 689,10 € |
| 9.000 | 0,10920 € | 982,80 € |
| 15.000 | 0,10285 € | 1.542,75 € |
| 21.000 | 0,09909 € | 2.080,89 € |
| 30.000 | 0,09544 € | 2.863,20 € |
| Unit Price without VAT: | 0,12594 € |
|---|---|
| Unit Price with VAT: | 0,14987 € |

