
RBR3L40ADDTE25 | |
|---|---|
DigiKey Part Number | 846-RBR3L40ADDTE25TR-ND - Tape & Reel (TR) 846-RBR3L40ADDTE25CT-ND - Cut Tape (CT) 846-RBR3L40ADDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3L40ADDTE25 |
Description | DIODE SCHOTTKY 40V 3A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDS |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53000 € | 5,30 € |
| 100 | 0,34510 € | 34,51 € |
| 500 | 0,26510 € | 132,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,21907 € | 328,60 € |
| 3.000 | 0,19998 € | 599,94 € |
| 4.500 | 0,19024 € | 856,08 € |
| 7.500 | 0,17930 € | 1.344,75 € |
| 10.500 | 0,17282 € | 1.814,61 € |
| 15.000 | 0,16653 € | 2.497,95 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

